
CAU3AMICB-1M | |
|---|---|
DigiKey Part Number | 5073-CAU3AMICB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AMICB-1M |
Description | CBL USB 3.0 TYPE A/MIC B 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,72000 € | 34,72 € |
| 10 | 29,50400 € | 295,04 € |
| 25 | 27,65680 € | 691,42 € |
| 50 | 26,33760 € | 1.316,88 € |
| 100 | 25,08180 € | 2.508,18 € |
| 250 | 23,51352 € | 5.878,38 € |
| Unit Price without VAT: | 34,72000 € |
|---|---|
| Unit Price with VAT: | 41,31680 € |

