
CAU3AMICB-05M | |
|---|---|
DigiKey Part Number | 5073-CAU3AMICB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AMICB-05M |
Description | CBL USB 3.0 TYPE A/MIC B 0.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,12000 € | 33,12 € |
| 10 | 28,14600 € | 281,46 € |
| 25 | 26,38440 € | 659,61 € |
| 50 | 25,12580 € | 1.256,29 € |
| 100 | 23,92750 € | 2.392,75 € |
| 250 | 22,43136 € | 5.607,84 € |
| Unit Price without VAT: | 33,12000 € |
|---|---|
| Unit Price with VAT: | 39,41280 € |

