
CAU3ACEXT-MF-5M | |
|---|---|
DigiKey Part Number | 5073-CAU3ACEXT-MF-5M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3ACEXT-MF-5M |
Description | USB 3.0 EXTENSION, AM/CF, SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Female 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,46000 € | 75,46 € |
| 10 | 62,98400 € | 629,84 € |
| 25 | 62,18360 € | 1.554,59 € |
| Unit Price without VAT: | 75,46000 € |
|---|---|
| Unit Price with VAT: | 89,79740 € |

