
CAU3AC-MM-05M | |
|---|---|
DigiKey Part Number | 5073-CAU3AC-MM-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AC-MM-05M |
Description | USB 3.0, AM/CM, ALUM SHELL, SUPP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,90000 € | 14,90 € |
| 10 | 11,83700 € | 118,37 € |
| 25 | 11,07360 € | 276,84 € |
| 100 | 10,23360 € | 1.023,36 € |
| 250 | 9,83344 € | 2.458,36 € |
| 500 | 9,59214 € | 4.796,07 € |
| Unit Price without VAT: | 14,90000 € |
|---|---|
| Unit Price with VAT: | 17,73100 € |

