
CAU3AB-5M | |
|---|---|
DigiKey Part Number | 5073-CAU3AB-5M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AB-5M |
Description | CBL USB 3.0 TYPE A/B 5 MTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 16.40' (5.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,39000 € | 47,39 € |
| Unit Price without VAT: | 47,39000 € |
|---|---|
| Unit Price with VAT: | 56,39410 € |

