USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU3AB-3M

DigiKey Part Number
5073-CAU3AB-3M-ND
Manufacturer
Manufacturer Product Number
CAU3AB-3M
Description
CBL USB 3.0 TYPE A/B 3 MTR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
-
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 227
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
144,71000 €44,71 €
1037,99800 €379,98 €
2535,62000 €890,50 €
5033,92100 €1.696,05 €
10032,30380 €3.230,38 €
25030,28432 €7.571,08 €
Manufacturers Standard Package
Unit Price without VAT:44,71000 €
Unit Price with VAT:53,20490 €