
CAU3AB-075M | |
|---|---|
DigiKey Part Number | 5073-CAU3AB-075M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AB-075M |
Description | CBL USB 3.0 TYPE A/B 0.75 MTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,09000 € | 45,09 € |
| 10 | 38,32300 € | 383,23 € |
| 25 | 35,92400 € | 898,10 € |
| 50 | 34,21080 € | 1.710,54 € |
| 100 | 32,57960 € | 3.257,96 € |
| 250 | 30,54296 € | 7.635,74 € |
| Unit Price without VAT: | 45,09000 € |
|---|---|
| Unit Price with VAT: | 53,65710 € |

