
CAU3AA-MM-3M | |
|---|---|
DigiKey Part Number | 5073-CAU3AA-MM-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AA-MM-3M |
Description | USB 3.0, AM/AM, ALUM SHELL, SUPP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 € | 24,57 € |
| 10 | 19,83700 € | 198,37 € |
| 25 | 18,65480 € | 466,37 € |
| 100 | 17,35610 € | 1.735,61 € |
| 250 | 16,73700 € | 4.184,25 € |
| 500 | 16,36392 € | 8.181,96 € |
| Unit Price without VAT: | 24,57000 € |
|---|---|
| Unit Price with VAT: | 29,23830 € |

