
CAU3AA-MM-1M | |
|---|---|
DigiKey Part Number | 5073-CAU3AA-MM-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AA-MM-1M |
Description | USB 3.0, AM/AM, ALUM SHELL, SUPP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,75000 € | 17,75 € |
| 10 | 14,17600 € | 141,76 € |
| 25 | 13,28400 € | 332,10 € |
| 100 | 12,30400 € | 1.230,40 € |
| 250 | 11,83692 € | 2.959,23 € |
| 500 | 11,55538 € | 5.777,69 € |
| Unit Price without VAT: | 17,75000 € |
|---|---|
| Unit Price with VAT: | 21,12250 € |

