
CAU3AA-MM-05M | |
|---|---|
DigiKey Part Number | 5073-CAU3AA-MM-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AA-MM-05M |
Description | USB 3.0, AM/AM, ALUM SHELL, SUPP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 € | 13,97 € |
| 10 | 11,07200 € | 110,72 € |
| 25 | 10,34840 € | 258,71 € |
| 100 | 9,55350 € | 955,35 € |
| 250 | 9,17460 € | 2.293,65 € |
| 500 | 8,94616 € | 4.473,08 € |
| Unit Price without VAT: | 13,97000 € |
|---|---|
| Unit Price with VAT: | 16,62430 € |

