
CAU3AA-5M | |
|---|---|
DigiKey Part Number | 5073-CAU3AA-5M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AA-5M |
Description | CBL USB 3.0 TYPE A/A 5 MTR |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to A Male 16.40' (5.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 3.0 (USB 3.1 Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |


