Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAU32CC-MLML-3M | |
|---|---|
DigiKey Part Number | 5073-CAU32CC-MLML-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAU32CC-MLML-3M |
Description | USB 3.2 USB C ML/ML, 5V, 3A, 5G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to C Male 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAU32CC-MLMLAL-3M | L-com | 0 | 5073-CAU32CC-MLMLAL-3M-ND | 54,67000 € | Parametric Equivalent |
| CAU32CC-MLMRA-3M | L-com | 0 | 5073-CAU32CC-MLMRA-3M-ND | 47,21000 € | Parametric Equivalent |
| CAU32CC-MLMRAL-3M | L-com | 0 | 5073-CAU32CC-MLMRAL-3M-ND | 54,67000 € | Parametric Equivalent |
| CAU32CC-MLMS-3M | L-com | 0 | 5073-CAU32CC-MLMS-3M-ND | 43,06000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 € | 45,88 € |
| Unit Price without VAT: | 45,88000 € |
|---|---|
| Unit Price with VAT: | 54,59720 € |





