
CAU31CMICB-1M | |
|---|---|
DigiKey Part Number | 5073-CAU31CMICB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU31CMICB-1M |
Description | CBL USB 3.0 TYPE C/MICB 1 MTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro B Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 26 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge, Reversible |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,56000 € | 70,56 € |
| Unit Price without VAT: | 70,56000 € |
|---|---|
| Unit Price with VAT: | 83,96640 € |

