
CAU31CC-MM-2M | |
|---|---|
DigiKey Part Number | 5073-CAU31CC-MM-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAU31CC-MM-2M |
Description | USB 3.1, CM/CM, ALUM SHELL, SUPP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,93000 € | 45,93 € |
| 10 | 37,77500 € | 377,75 € |
| 25 | 35,74000 € | 893,50 € |
| 100 | 33,50330 € | 3.350,33 € |
| 250 | 32,43740 € | 8.109,35 € |
| Unit Price without VAT: | 45,93000 € |
|---|---|
| Unit Price with VAT: | 54,65670 € |

