
CAU31CA-2M | |
|---|---|
DigiKey Part Number | 5073-CAU31CA-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAU31CA-2M |
Description | CBL USB 3.0 TYPE C/A 2 MTR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,41000 € | 47,41 € |
| 10 | 40,29900 € | 402,99 € |
| 25 | 37,77720 € | 944,43 € |
| 50 | 35,97560 € | 1.798,78 € |
| 100 | 34,26050 € | 3.426,05 € |
| 250 | 32,62628 € | 8.156,57 € |
| Unit Price without VAT: | 47,41000 € |
|---|---|
| Unit Price with VAT: | 56,41790 € |


