
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,01000 € | 48,01 € |
| Unit Price without VAT: | 48,01000 € |
|---|---|
| Unit Price with VAT: | 57,13190 € |

