
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,20000 € | 40,20 € |
| 10 | 34,17000 € | 341,70 € |
| 25 | 32,03120 € | 800,78 € |
| 50 | 30,50320 € | 1.525,16 € |
| 100 | 29,04900 € | 2.904,90 € |
| 250 | 27,24872 € | 6.812,18 € |
| Unit Price without VAT: | 40,20000 € |
|---|---|
| Unit Price with VAT: | 47,83800 € |



