
CAU2AMIC-MM-1M | |
|---|---|
DigiKey Part Number | 5073-CAU2AMIC-MM-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU2AMIC-MM-1M |
Description | 180ROTATING USB2.0A-MICRO, M/M, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 22 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,32000 € | 14,32 € |
| Unit Price without VAT: | 14,32000 € |
|---|---|
| Unit Price with VAT: | 17,04080 € |

