Parametric Equivalent
Parametric Equivalent

CAU2ALGT-MM-2M | |
|---|---|
DigiKey Part Number | 5073-CAU2ALGT-MM-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAU2ALGT-MM-2M |
Description | 180ROTATING USB2.0A-LIGHTNING, M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type USB A Male Plug to i5 Lightning Connector |
Manufacturer L-com | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Red |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M100AB-006-S-LB | Eaton Tripp Lite | 0 | 95-M100AB-006-S-LB-ND | 17,92000 € | Parametric Equivalent |
| M100AB-02M-WH | Eaton Tripp Lite | 5 | 95-M100AB-02M-WH-ND | 21,17000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 € | 27,79 € |
| Unit Price without VAT: | 27,79000 € |
|---|---|
| Unit Price with VAT: | 33,07010 € |



