
CAU2ACEXT-MF-5M | |
|---|---|
DigiKey Part Number | 5073-CAU2ACEXT-MF-5M-ND |
Manufacturer | |
Manufacturer Product Number | CAU2ACEXT-MF-5M |
Description | USB 2.0 EXTENSTION, AM/CF, SINGL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Female 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,72000 € | 29,72 € |
| Unit Price without VAT: | 29,72000 € |
|---|---|
| Unit Price with VAT: | 35,36680 € |

