
CAU2A-3IN1MAG-2M | |
|---|---|
DigiKey Part Number | 5073-CAU2A-3IN1MAG-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAU2A-3IN1MAG-2M |
Description | 540 ROTATING MAGNETIC USB A TO 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Red | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 € | 28,14 € |
| Unit Price without VAT: | 28,14000 € |
|---|---|
| Unit Price with VAT: | 33,48660 € |


