
CASSA-8 | |
|---|---|
DigiKey Part Number | 5073-CASSA-8-ND |
Manufacturer | |
Manufacturer Product Number | CASSA-8 |
Description | CBLSLIM SATA 8"" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SATA 13 pos Female to SATA 7 pos Female and Rectangular 4 pos Male 0.67' (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | SATA 13 pos Female to SATA 7 pos Female and Rectangular 4 pos Male | |
Length | 0.67' (203.2mm) | |
Cable Type | Flat, Individual | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,13000 € | 21,13 € |
| Unit Price without VAT: | 21,13000 € |
|---|---|
| Unit Price with VAT: | 25,14470 € |

