
CASSA-18 | |
|---|---|
DigiKey Part Number | 5073-CASSA-18-ND |
Manufacturer | |
Manufacturer Product Number | CASSA-18 |
Description | CBLSLIM SATA 18"" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SATA 13 pos Female to SATA 7 pos Female and Rectangular 4 pos Male 1.50' (457.2mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.2mm) |
Manufacturer L-com | Cable Type Flat, Individual |
Packaging Bag | Color Black, Red |
Part Status Active | Shielding Unshielded |
Connector Type SATA 13 pos Female to SATA 7 pos Female and Rectangular 4 pos Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,15000 € | 26,15 € |
| 10 | 22,22700 € | 222,27 € |
| 25 | 20,83520 € | 520,88 € |
| 50 | 19,84100 € | 992,05 € |
| 100 | 18,89470 € | 1.889,47 € |
| 250 | 17,71312 € | 4.428,28 € |
| 500 | 16,86904 € | 8.434,52 € |
| Unit Price without VAT: | 26,15000 € |
|---|---|
| Unit Price with VAT: | 31,11850 € |

