7 Position SATA Plug, Right Angle to Plug, Right Angle 0.667' (203.20mm, 8.000") Red Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CASATARL-8

DigiKey Part Number
5073-CASATARL-8-ND
Manufacturer
Manufacturer Product Number
CASATARL-8
Description
CBLSATA W/LATCH STR/RA 8""
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position SATA Plug, Right Angle to Plug, Right Angle 0.667' (203.20mm, 8.000") Red Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Plug, Right Angle to Plug, Right Angle
Gender
Male to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Flat
Usage
-
Length
0.667' (203.20mm, 8.000")
Color
Red
Shielding
Unshielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,16000 €12,16 €
1010,33700 €103,37 €
259,68880 €242,22 €
509,22640 €461,32 €
1008,78630 €878,63 €
2508,23660 €2.059,15 €
5007,84386 €3.921,93 €
1.0007,46999 €7.469,99 €
Manufacturers Standard Package
Unit Price without VAT:12,16000 €
Unit Price with VAT:14,47040 €