
CASATARL-18 | |
|---|---|
DigiKey Part Number | 5073-CASATARL-18-ND |
Manufacturer | |
Manufacturer Product Number | CASATARL-18 |
Description | CBLSATA W/LATCH STR/RA 18"" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 18.00' (5.49m) Red Shielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Manufacturer L-com | Cable Type Flat |
Packaging Bag | Usage External |
Part Status Active | Length 18.00' (5.49m) |
Cable Connectors SATA | Color Red |
Number of Positions 7 | Shielding Shielded |
Connector Type Receptacle to Receptacle, Right Angle | Wire Gauge 26 AWG |
Gender Female to Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 € | 15,79 € |
| 10 | 13,41600 € | 134,16 € |
| 25 | 12,57560 € | 314,39 € |
| 50 | 11,97540 € | 598,77 € |
| 100 | 11,40420 € | 1.140,42 € |
| 250 | 10,69080 € | 2.672,70 € |
| 500 | 10,18110 € | 5.090,55 € |
| Unit Price without VAT: | 15,79000 € |
|---|---|
| Unit Price with VAT: | 18,79010 € |

