
CASATARL-12 | |
|---|---|
DigiKey Part Number | 5073-CASATARL-12-ND |
Manufacturer | |
Manufacturer Product Number | CASATARL-12 |
Description | CBLSATA W/LATCH STR/RA 12"" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Plug, Right Angle to Plug, Right Angle 1.00' (304.80mm) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Plug, Right Angle to Plug, Right Angle | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 1.00' (304.80mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 10 | 10,88700 € | 108,87 € |
| 25 | 10,20480 € | 255,12 € |
| 50 | 9,71780 € | 485,89 € |
| 100 | 9,25430 € | 925,43 € |
| 250 | 8,67532 € | 2.168,83 € |
| 500 | 8,26166 € | 4.130,83 € |
| 1.000 | 7,86788 € | 7.867,88 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |

