
CASATAR-05M | |
|---|---|
DigiKey Part Number | 5073-CASATAR-05M-ND |
Manufacturer | |
Manufacturer Product Number | CASATAR-05M |
Description | CBLSERIAL ATA RA/STR 0.5MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 1.64' (500.00mm) Red Shielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Manufacturer L-com | Cable Type Flat |
Packaging Bag | Usage External |
Part Status Active | Length 1.64' (500.00mm) |
Cable Connectors SATA | Color Red |
Number of Positions 7 | Shielding Shielded |
Connector Type Receptacle to Receptacle, Right Angle | Wire Gauge 26 AWG |
Gender Female to Female |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |

