
CASATAL-18 | |
|---|---|
DigiKey Part Number | 5073-CASATAL-18-ND |
Manufacturer | |
Manufacturer Product Number | CASATAL-18 |
Description | CBLSATA W/LATCH STR/STR 18"" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 1.50' (457.20mm) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 1.50' (457.20mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 € | 11,53 € |
| 10 | 9,79700 € | 97,97 € |
| 25 | 9,18360 € | 229,59 € |
| 50 | 8,74500 € | 437,25 € |
| 100 | 8,32780 € | 832,78 € |
| 250 | 7,80676 € | 1.951,69 € |
| 500 | 7,43446 € | 3.717,23 € |
| 1.000 | 7,08010 € | 7.080,10 € |
| Unit Price without VAT: | 11,53000 € |
|---|---|
| Unit Price with VAT: | 13,72070 € |

