7 Position SATA Receptacle to Plug 20.00' (6.10m) Red Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CASATAEXT-20

DigiKey Part Number
5073-CASATAEXT-20-ND
Manufacturer
Manufacturer Product Number
CASATAEXT-20
Description
CBLSERIAL ATA EXTENSION 20""
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Plug 20.00' (6.10m) Red Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female to Male
Manufacturer
L-com
Fastening Type
Push-Pull
Packaging
Bag
Cable Type
Flat
Part Status
Active
Usage
External
Cable Connectors
SATA
Length
20.00' (6.10m)
Number of Positions
7
Color
Red
Connector Type
Receptacle to Plug
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 808
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,25000 €20,25 €
1017,21200 €172,12 €
Manufacturers Standard Package
Unit Price without VAT:20,25000 €
Unit Price with VAT:24,09750 €