7 Position SATA Receptacle to Plug 12.00' (3.66m) Red Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CASATAEXT-12

DigiKey Part Number
5073-CASATAEXT-12-ND
Manufacturer
Manufacturer Product Number
CASATAEXT-12
Description
CBLSERIAL ATA EXTENSION 12""
Customer Reference
Detailed Description
7 Position SATA Receptacle to Plug 12.00' (3.66m) Red Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Plug
Gender
Female to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
External
Length
12.00' (3.66m)
Color
Red
Shielding
Shielded
Wire Gauge
-
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.