
CAF900MM-3M | |
|---|---|
DigiKey Part Number | 5073-CAF900MM-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAF900MM-3M |
Description | CBL. SCSI3 HPDB68M/M W/FER 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Gray 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HPDB68 |
Manufacturer L-com | Number of Positions 68 |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,34000 € | 263,34 € |
| Unit Price without VAT: | 263,34000 € |
|---|---|
| Unit Price with VAT: | 313,37460 € |

