
CAESA2-2M | |
|---|---|
DigiKey Part Number | 5073-CAESA2-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAESA2-2M |
Description | CBLESATA/SATA II 2 MTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position eSATA, SATA Receptacle to Receptacle 6.56' (2.00m) Red Shielded |
Datasheet | Datasheet |
Category | Gender Female to Female |
Manufacturer L-com | Fastening Type Latch Lock |
Packaging Bag | Cable Type Flat |
Part Status Active | Length 6.56' (2.00m) |
Cable Connectors eSATA, SATA | Color Red |
Number of Positions 7 | Shielding Shielded |
Connector Type Receptacle to Receptacle | Wire Gauge 26 AWG |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,35000 € | 29,35 € |
| Unit Price without VAT: | 29,35000 € |
|---|---|
| Unit Price with VAT: | 34,92650 € |

