
CAESA2-1M | |
|---|---|
DigiKey Part Number | 5073-CAESA2-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAESA2-1M |
Description | CBLESATA/SATA II 1 MTR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position eSATA, SATA Receptacle to Receptacle 3.28' (1.00m) Red Shielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Manufacturer L-com | Cable Type Flat |
Packaging Bag | Usage External |
Part Status Active | Length 3.28' (1.00m) |
Cable Connectors eSATA, SATA | Color Red |
Number of Positions 7 | Shielding Shielded |
Connector Type Receptacle to Receptacle | Wire Gauge 26 AWG |
Gender Female to Female |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 € | 26,22 € |
| Unit Price without VAT: | 26,22000 € |
|---|---|
| Unit Price with VAT: | 31,20180 € |

