Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CABLK90RA-LB-2M | |
|---|---|
DigiKey Part Number | 5073-CABLK90RA-LB-2M-ND |
Manufacturer | |
Manufacturer Product Number | CABLK90RA-LB-2M |
Description | CA USB 90RA A/90LA B BLK 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAABLK-90DB-2M | L-com | 22 | 5073-CAABLK-90DB-2M-ND | 24,93000 € | Parametric Equivalent |
| CAABLK-90RB-2M | L-com | 0 | 5073-CAABLK-90RB-2M-ND | 33,69000 € | Parametric Equivalent |
| CABLK90LA-RB-2M | L-com | 0 | 5073-CABLK90LA-RB-2M-ND | 6,18000 € | Parametric Equivalent |
| CABLK90RA-B-2M | L-com | 0 | 5073-CABLK90RA-B-2M-ND | 23,64000 € | Parametric Equivalent |
| CABLK90RA-RB-2M | L-com | 0 | 5073-CABLK90RA-RB-2M-ND | 31,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,03000 € | 27,03 € |
| Unit Price without VAT: | 27,03000 € |
|---|---|
| Unit Price with VAT: | 32,16570 € |







