Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CABLK90LA-RB-3M | |
|---|---|
DigiKey Part Number | 5073-CABLK90LA-RB-3M-ND |
Manufacturer | |
Manufacturer Product Number | CABLK90LA-RB-3M |
Description | CA USB 90LA A/90RA B BLK 3M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 9.84' (3.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAABLK-90DB-3M | L-com | 13 | 5073-CAABLK-90DB-3M-ND | 29,98000 € | Parametric Equivalent |
| CAABLK-90RB-3M | L-com | 0 | 5073-CAABLK-90RB-3M-ND | 32,72000 € | Parametric Equivalent |
| CABLK90RA-B-3M | L-com | 0 | 5073-CABLK90RA-B-3M-ND | 6,98000 € | Parametric Equivalent |
| CABLK90RA-LB-3M | L-com | 0 | 5073-CABLK90RA-LB-3M-ND | 28,41000 € | Parametric Equivalent |
| CABLK90RA-RB-3M | L-com | 0 | 5073-CABLK90RA-RB-3M-ND | 29,20000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |






