
CABLK90LA-B-03M | |
|---|---|
DigiKey Part Number | 5073-CABLK90LA-B-03M-ND |
Manufacturer | |
Manufacturer Product Number | CABLK90LA-B-03M |
Description | CA USB 90LA A/STR B BLK 0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Left Angle to B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,53000 € | 30,53 € |
| 10 | 25,94300 € | 259,43 € |
| 25 | 24,31920 € | 607,98 € |
| 50 | 23,15900 € | 1.157,95 € |
| 100 | 22,05440 € | 2.205,44 € |
| 250 | 20,67548 € | 5.168,87 € |
| Unit Price without VAT: | 30,53000 € |
|---|---|
| Unit Price with VAT: | 36,33070 € |

