Parametric Equivalent
Parametric Equivalent

CABLK90DA-DB-05M | |
|---|---|
DigiKey Part Number | 5073-CABLK90DA-DB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CABLK90DA-DB-05M |
Description | CA USB 90DA A/90DA B BLK 0.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Down Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.64' (500.0mm) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CABLK90DA-B-05M | L-com | 0 | 5073-CABLK90DA-B-05M-ND | 27,23000 € | Parametric Equivalent |
| USBG-AB05RB | Coolgear | 0 | 2671-USBG-AB05RB-ND | 0,00000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,26000 € | 34,26 € |
| Unit Price without VAT: | 34,26000 € |
|---|---|
| Unit Price with VAT: | 40,76940 € |



