USB 2.0 Cable A Male to B Male, Up Angle 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA-90UB-05M

DigiKey Part Number
5073-CAA-90UB-05M-ND
Manufacturer
Manufacturer Product Number
CAA-90UB-05M
Description
CA USB STR A/90UP B DX .5M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Up Angle 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 5.215
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,57000 €19,57 €
1016,63500 €166,35 €
2515,59320 €389,83 €
5014,84920 €742,46 €
10014,14090 €1.414,09 €
25013,25636 €3.314,09 €
50012,62450 €6.312,25 €
Manufacturers Standard Package
Unit Price without VAT:19,57000 €
Unit Price with VAT:23,28830 €