
CAA-90RMB5-2M | |
|---|---|
DigiKey Part Number | 5073-CAA-90RMB5-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90RMB5-2M |
Description | CA USB STR A/90RT MB5 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,83000 € | 18,83 € |
| Unit Price without VAT: | 18,83000 € |
|---|---|
| Unit Price with VAT: | 22,40770 € |

