
CAA-90RMB5-03M | |
|---|---|
DigiKey Part Number | 5073-CAA-90RMB5-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90RMB5-03M |
Description | CA USB STR A/90RT MB5 0.3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Length 0.98' (300.0mm) |
Mfr | Specifications USB 2.0 |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 € | 15,21 € |
| 10 | 12,92200 € | 129,22 € |
| 25 | 12,11320 € | 302,83 € |
| 50 | 11,53480 € | 576,74 € |
| 100 | 10,98440 € | 1.098,44 € |
| 250 | 10,29736 € | 2.574,34 € |
| 500 | 9,80646 € | 4.903,23 € |
| Unit Price without VAT: | 15,21000 € |
|---|---|
| Unit Price with VAT: | 18,09990 € |









