
CAA-90RB-2M | |
|---|---|
DigiKey Part Number | 5073-CAA-90RB-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90RB-2M |
Description | CA USB STR A/90RT B DX 2M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,51000 € | 28,51 € |
| 10 | 24,23000 € | 242,30 € |
| 25 | 22,71360 € | 567,84 € |
| 50 | 21,63000 € | 1.081,50 € |
| 100 | 20,59840 € | 2.059,84 € |
| 250 | 19,31028 € | 4.827,57 € |
| Unit Price without VAT: | 28,51000 € |
|---|---|
| Unit Price with VAT: | 33,92690 € |

