
CAA-90RB-1M | |
|---|---|
DigiKey Part Number | 5073-CAA-90RB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90RB-1M |
Description | CA USB STR A/90RT B DX 1M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 € | 25,86 € |
| 10 | 21,98100 € | 219,81 € |
| 25 | 20,60560 € | 515,14 € |
| 50 | 19,62220 € | 981,11 € |
| 100 | 18,68630 € | 1.868,63 € |
| 250 | 17,51788 € | 4.379,47 € |
| 500 | 16,68296 € | 8.341,48 € |
| Unit Price without VAT: | 25,86000 € |
|---|---|
| Unit Price with VAT: | 30,77340 € |

