
CAA-90RB-05M | |
|---|---|
DigiKey Part Number | 5073-CAA-90RB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90RB-05M |
Description | CA USB STR A/90RT B DX .5M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,94000 € | 18,94 € |
| 10 | 16,09500 € | 160,95 € |
| 25 | 15,08720 € | 377,18 € |
| 50 | 14,36700 € | 718,35 € |
| 100 | 13,68160 € | 1.368,16 € |
| 250 | 12,82592 € | 3.206,48 € |
| 500 | 12,21446 € | 6.107,23 € |
| Unit Price without VAT: | 18,94000 € |
|---|---|
| Unit Price with VAT: | 22,53860 € |

