Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAA-90LMICB-2M | |
|---|---|
DigiKey Part Number | 5073-CAA-90LMICB-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90LMICB-2M |
Description | CA USB STR A/90LT MICB 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAA-90DMICB-2M | L-com | 0 | 5073-CAA-90DMICB-2M-ND | 22,26000 € | Parametric Equivalent |
| CAA-90RMICB-2M | L-com | 0 | 5073-CAA-90RMICB-2M-ND | 19,05000 € | Parametric Equivalent |
| CAA-90UMICB-2M | L-com | 0 | 5073-CAA-90UMICB-2M-ND | 20,25000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,39000 € | 18,39 € |
| 10 | 15,62700 € | 156,27 € |
| 25 | 14,64880 € | 366,22 € |
| 50 | 13,94980 € | 697,49 € |
| 100 | 13,28430 € | 1.328,43 € |
| 250 | 12,45340 € | 3.113,35 € |
| 500 | 11,85974 € | 5.929,87 € |
| Unit Price without VAT: | 18,39000 € |
|---|---|
| Unit Price with VAT: | 21,88410 € |




