Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAA-90LMB5-3M | |
|---|---|
DigiKey Part Number | 5073-CAA-90LMB5-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90LMB5-3M |
Description | CA USB STR A/90LT MB5 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Right Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 9.84' (3.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAA-90DMB5-3M | L-com | 0 | 5073-CAA-90DMB5-3M-ND | 21,84000 € | Parametric Equivalent |
| CAA-90RMB5-3M | L-com | 0 | 5073-CAA-90RMB5-3M-ND | 17,14000 € | Parametric Equivalent |
| CAA-90UMB5-3M | L-com | 0 | 5073-CAA-90UMB5-3M-ND | 23,05000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,63000 € | 25,63 € |
| Unit Price without VAT: | 25,63000 € |
|---|---|
| Unit Price with VAT: | 30,49970 € |




