
CAA-90LB-1M | |
|---|---|
DigiKey Part Number | 5073-CAA-90LB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90LB-1M |
Description | CA USB STR A/90LT B DX 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,55000 € | 21,55 € |
| 10 | 18,31300 € | 183,13 € |
| 25 | 17,16640 € | 429,16 € |
| 50 | 16,34700 € | 817,35 € |
| 100 | 15,56720 € | 1.556,72 € |
| 250 | 14,59360 € | 3.648,40 € |
| 500 | 13,89796 € | 6.948,98 € |
| Unit Price without VAT: | 21,55000 € |
|---|---|
| Unit Price with VAT: | 25,64450 € |

