Parametric Equivalent
Parametric Equivalent

CAA-90DMICB-075M | |
|---|---|
DigiKey Part Number | 5073-CAA-90DMICB-075M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90DMICB-075M |
Description | CA USB STR A/90DN MICB 0.75M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,69000 € | 19,69 € |
| Unit Price without VAT: | 19,69000 € |
|---|---|
| Unit Price with VAT: | 23,43110 € |



