
CAA-90DMB5-03M | |
|---|---|
DigiKey Part Number | 5073-CAA-90DMB5-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90DMB5-03M |
Description | CA USB STR A/90DN MB5 0.3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 € | 17,10 € |
| 10 | 14,53500 € | 145,35 € |
| 25 | 13,62400 € | 340,60 € |
| 50 | 12,97380 € | 648,69 € |
| 100 | 12,35490 € | 1.235,49 € |
| 250 | 11,58204 € | 2.895,51 € |
| 500 | 11,02992 € | 5.514,96 € |
| Unit Price without VAT: | 17,10000 € |
|---|---|
| Unit Price with VAT: | 20,34900 € |


