
CAA-90DB-3M | |
|---|---|
DigiKey Part Number | 5073-CAA-90DB-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90DB-3M |
Description | CA USB STR A/90DN B DX 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Down Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 9.84' (3.00m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,99000 € | 19,99 € |
| 10 | 16,98800 € | 169,88 € |
| 25 | 15,92480 € | 398,12 € |
| 50 | 15,16480 € | 758,24 € |
| 100 | 14,44150 € | 1.444,15 € |
| 250 | 13,53824 € | 3.384,56 € |
| 500 | 12,89290 € | 6.446,45 € |
| Unit Price without VAT: | 19,99000 € |
|---|---|
| Unit Price with VAT: | 23,78810 € |

