USB 2.0 Cable A Male to B Male, Down Angle 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA-90DB-2M

DigiKey Part Number
5073-CAA-90DB-2M-ND
Manufacturer
Manufacturer Product Number
CAA-90DB-2M
Description
CA USB STR A/90DN B DX 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Down Angle 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 257
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,25000 €18,25 €
1015,51400 €155,14 €
2514,54240 €363,56 €
5013,84840 €692,42 €
10013,18770 €1.318,77 €
25012,36284 €3.090,71 €
50011,77358 €5.886,79 €
Manufacturers Standard Package
Unit Price without VAT:18,25000 €
Unit Price with VAT:21,71750 €